Reference Only
L160H128BTFK00VZ00
LCD Graphic Display Modules & Accessories Positive Transflect White LED Backlight
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | LCD Graphic Display Modules & Accessories | |
| Product | Graphic LCD Modules | |
| Resolution | 160 x 128 | |
| Display Mode | Transflective | |
| Fluid Type | FSTN Positive | |
| Module Size - W x H x T | 129 mm x 102 mm x 16.5 mm | |
| Interface Type | MPU | |
| Backlighting | LED White | |
| Background Color | Black, White | |
| Touch Panel | Without Touch Panel | |
| Series | LCD160H128B | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | LCD Graphic Displays | |
| Style | LCD Graphic Display | |
| Subcategory | Displays | |
| Viewing Area - W x H | 101 mm x 82 mm | |
| Part # Aliases | LCD-160H128B-TFK-VZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200020 |
| TARIC | 8531204090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?