Reference Only
L202C
Sub-GHz Modules LoRa.
Datasheet
L202C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sub-GHz Modules | |
| Frequency | 868 MHz, 915 MHz | |
| Output Power | 20 dBm | |
| Interface Type | I2C, SPI, UART | |
| Supply Voltage - Min | 2.4 V | |
| Supply Voltage - Max | 3.6 V | |
| Supply Current Transmitting | 128 mA | |
| Supply Current Receiving | 12 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 20 mm x 14 mm x 2.9 mm | |
| Product | RF Wireless | |
| Packaging | Reel | |
| Operating Supply Voltage | 2.4 V to 3.6 V | |
| Product Type | Sub-GHz Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative