
L32P3C
Phototransistors PHOTOTRANSISTOR WATER CLEAR.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Phototransistors | |
| Package / Case | T-1 | |
| Collector- Emitter Voltage VCEO Max | 30 V | |
| Dark Current | 100 nA | |
| Rise Time | 3 us | |
| Fall Time | 3 us | |
| Pd - Power Dissipation | 100 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Product Type | Phototransistors | |
| Subcategory | Optical Detectors & Sensors | |
| Type | Chip |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,276 € | 4,41 € | |
| 0,185 € | 18,50 € | |
| 0,132 € | 66,00 € | |
| 0,111 € | 111,00 € | |
| 0,109 € | 218,00 € | |
| 0,102 € | 510,00 € | |
| 0,096 € | 960,00 € |
Need more?