
L34SF4C
Obsolete
Infrared Emitters 880nm 50 DEGREE WATER CLEAR
Datasheet
L34SF4C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | Infrared Emitters | |
| Mounting Style | Through Hole | |
| Wavelength | 880 nm | |
| Radiant Intensity | 40 mW/sr | |
| Beam Angle | 30 deg | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.3 V | |
| Power Rating | 100 mW | |
| Minimum Operating Temperature | - 45 C | |
| Maximum Operating Temperature | + 80 C | |
| Package / Case | T-1 (3 mm) | |
| Height | 5 mm | |
| Illumination Color | Infrared | |
| Length | 4 mm | |
| Lens Dimensions | 3 mm x 3 mm x 4 mm | |
| Lens Shape | Circular | |
| Product Type | IR Emitters (IR LEDs) | |
| Subcategory | Infrared Data Communications | |
| Viewing Angle | 50 deg | |
| Vr - Reverse Voltage | 5 V | |
| Width | 4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?