Reference Only
L4D-00457-NN
RF Cable Assemblies N(m)-N(m) 18 inch
Datasheet
L4D-00457-NN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Cable Assemblies | |
| Cable Length | 457.2 mm (18 in) | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Rmor | |
| Part # Aliases | 612581 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?