Reference Only

L60030C1PQDINR

Fuse Holder 600V 30A Class CC 1 Pole Din MNT RLS.

Manufacturer:

Mfr Part:
L60030C1PQDINR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesL600
ProductFuse Blocks
Fuse Size / GroupClass CC
TypeGeneral Purpose
Mounting StyleDIN Rail
Number of Poles1 Pole
Current Rating30 A
Voltage Rating600 VAC/DC
Termination StylePressure Plate
PackagingBulk
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 18 / Multiples: 1)
Quantity Unit PriceExt. Price
12,24 €220,32 €
11,04 €596,16 €
10,18 €1.099,44 €
9,21 €2.320,92 €
8,88 €4.475,52 €
Need more?