Reference Only
L613F
Obsolete
Discrete Semiconductor Modules 42.5A 280V
Datasheet
L613F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Discrete Semiconductor Modules | |
| Product | SCR-Diode Modules | |
| Type | SCR Module | |
| Technology | Si | |
| Vr - Reverse Voltage | 280 V | |
| Mounting Style | Screw Mount | |
| Package / Case | L6 | |
| Series | L | |
| Packaging | Each | |
| Gate Trigger Current - Igt | 80 mA | |
| Output Current | 42.5 A | |
| Product Type | Discrete Semiconductor Modules | |
| Subcategory | Discrete Semiconductor Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?