Reference Only
L70D1K0HW-WZA00-3RY
Rocker Switches .
Datasheet
L70D1K0HW-WZA00-3RY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Illuminated | |
| Illumination Color | Green | |
| Lamp Type | LED | |
| Contact Form | SPDT | |
| Current Rating | 20 A | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Mounting Style | Snap-In | |
| Terminal Seal | Sealed | |
| Contact Plating | Gold, Silver | |
| IP Rating | IP67 | |
| Actuator Length | 50.04 mm | |
| Actuator Material | Thermoplastic | |
| Actuator Style | Rocker | |
| Height | 56.13 mm | |
| Housing Material | Nylon | |
| Length | 50.04 mm | |
| Life | 50000 Cycles | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Type | Snap In | |
| Panel Thickness | 0.76 mm to 3.96 mm | |
| Product Type | Rocker Switches | |
| Subcategory | Switches | |
| Width | 21.72 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,68 € | 3.568,00 € | |
| 35,33 € | 7.066,00 € |
Need more?