Reference Only
L777HDB44PD1CO3R
D-Sub High Density Connectors Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (.350"), 44 Pin, 0.38m (15 in) Gold, M3 Rear Threaded Insert, Without Boardlock
Datasheet
L777HDB44PD1CO3R DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Amphenol | |
Product Category | D-Sub High Density Connectors | |
Number of Positions | 44 Position | |
Number of Rows | 3 Row | |
Gender | Male | |
Termination Style | Through Hole | |
Mounting Angle | Right Angle | |
Contact Plating | Gold | |
Current Rating | 3 A | |
Packaging | Tray | |
Boardlocks | Without | |
Contact Type | Stamped / Formed | |
Maximum Operating Temperature | + 125 C | |
Minimum Operating Temperature | - 55 C | |
Product Type | High Density D-Sub Connectors | |
Subcategory | D-Sub Connectors | |
Voltage Rating | 250 VAC |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8536694040 |
TARIC | 8536693000 |
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |