L835/2YD/TF Kingbright

L835/2YD/TF

Obsolete
LED Bars & Arrays YELLOW DIFFUSED FROSTED

Manufacturer:

Mfr Part:
L835/2YD/TF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKingbright
Product CategoryLED Bars & Arrays
ProductLED Light Bars
Illumination ColorYellow
Wavelength/Color Temperature588 nm
Wavelength588 nm
Luminous Intensity10 mcd
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Power Rating105 mW
PackagingBulk
Product TypeLED Bars and Arrays
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?