
L934CB/GD
LED Circuit Board Indicators GREEN DIFFUSED R/A DISC BY MFG 7/05.
Datasheet
L934CB/GD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Green | |
| LED Size | T-1 (3 mm) | |
| Wavelength | 568 nm | |
| Luminous Intensity | 20 mcd | |
| Mounting Style | Through Hole | |
| Viewing Angle | 40 deg | |
| Lens Color/Style | Diffused | |
| If - Forward Current | 20 mA | |
| Series | WP-934 | |
| Configuration | 1 Single Color LED, Single Level | |
| Lens Shape | Dome | |
| Number of LEDs | 1 LED | |
| Orientation | Right Angle | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | none |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,354 € | 4,60 € | |
| 0,236 € | 23,60 € | |
| 0,169 € | 84,50 € | |
| 0,143 € | 143,00 € | |
| 0,139 € | 278,00 € | |
| 0,13 € | 650,00 € | |
| 0,123 € | 1.230,00 € |
Need more?