Reference Only
L99-346-3000
Specialized Cables MultiMag 15 cable assembly.
Datasheet
L99-346-3000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Specialized Cables | |
| Product | I/O Cables | |
| Connector End A | MultiMag | |
| Connector End A Pin Count | 15 Position | |
| Connector End B | No Connector | |
| Cable Length | 3 m | |
| Gender | Male | |
| Voltage Rating | 12 V | |
| Current Rating | 1.5 A | |
| Series | MultiMag | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | RoDi | |
| Part # Aliases | 296358 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544499000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 189,09 € | 5.672,70 € |
Need more?