
LA-A00S
Switch Contact Blocks / Switch Kits .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| For Use With | 16 mm Pushbutton Switches | |
| Designed for | L6 Series | |
| Mounting Style | Panel | |
| Termination Style | Quick Connect | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | L6 | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,27 € | 23,27 € | |
| 20,50 € | 205,00 € | |
| 19,58 € | 489,50 € | |
| 18,54 € | 927,00 € | |
| 17,56 € | 1.756,00 € | |
| 17,13 € | 4.282,50 € | |
| 16,58 € | 8.290,00 € |
Need more?