Reference Only

LA15QS451

Industrial & Electrical Fuses 150 VAC Semiconductor Fuses

Manufacturer:

Mfr Part:
LA15QS451

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
SeriesLA15QS
ProductSpecialty Fuses
Current Rating45 A
Voltage Rating AC150 VAC
Fuse TypeFast Blow
Body StyleRound Body Blade Fuses
Mounting StyleStud
Termination StyleBolt Down
Indicator StyleWithout Indicator
PackagingBulk
Product TypeSemiconductor Fuse
SubcategoryFuses
TypeSemiconductor Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?