Reference Only
LA28-22-000A
Electric Actuators CYLINDRICAL FRAMELESS LIN VCA.
Datasheet
LA28-22-000A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Electric Actuators | |
| Type | Linear Actuator | |
| Stroke | 11.4 mm | |
| Motor Type | Voice Coil | |
| Series | LA | |
| Packaging | Box | |
| Product Type | Solenoids & Actuators | |
| Subcategory | Solenoids & Actuators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8501314000 |
| TARIC | 8501109990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.399,39 € | 1.399,39 € |
Need more?