Reference Only
LA9Z-KS8
Switch Actuators .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Actuators | |
| Series | L6 | |
| Type | Guard | |
| Designed for | L6 Series | |
| Color | Black | |
| Material | Plastic | |
| Mounting Style | Flush Mount | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,42 € | 12,42 € | |
| 10,35 € | 103,50 € | |
| 10,27 € | 256,75 € | |
| 9,99 € | 499,50 € | |
| 9,74 € | 974,00 € | |
| 9,41 € | 2.352,50 € | |
| 9,29 € | 4.645,00 € | |
| 9,18 € | 9.180,00 € |
Need more?