
LA9Z-S81B
Switch Actuators .
Datasheet
LA9Z-S81B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Actuators | |
| Series | L6 | |
| Type | Guard | |
| Designed for | L6 Series | |
| Color | Black | |
| Material | Plastic | |
| Mounting Style | Flush Mount | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,00 € | 7,00 € | |
| 6,26 € | 62,60 € | |
| 6,18 € | 154,50 € | |
| 6,05 € | 302,50 € | |
| 5,93 € | 593,00 € | |
| 5,79 € | 1.447,50 € | |
| 5,46 € | 2.730,00 € | |
| 5,38 € | 5.380,00 € |
Need more?