Reference Only
LAA250-12-E
Terminals .
Datasheet
LAA250-12-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Termination Style | Wire | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Aluminum | |
| Series | LAA | |
| Tradename | Pan-Lug | |
| Length | 93.21 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 35 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,58 € | 471,60 € | |
| 22,53 € | 1.351,80 € | |
| 19,97 € | 1.997,00 € |
Need more?