Reference Only
LAA4/0-38-30
Terminals .
Datasheet
LAA4/0-38-30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Termination Style | Wire | |
| Color | White | |
| Contact Plating | Tin | |
| Contact Material | Aluminum | |
| Series | LAA | |
| Tradename | Pan-Lug | |
| Length | 90.42 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 35 kV | |
| Wire Gauge | 4 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,16 € | 724,80 € | |
| 23,08 € | 1.384,80 € | |
| 20,37 € | 2.444,40 € |
Need more?