Reference Only
LAA400-58-XR
Terminals .
Datasheet
LAA400-58-XR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Insulation | Not Insulated | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Series | LAA | |
| Tradename | Pan-Lug | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,49 € | 394,90 € | |
| 39,03 € | 1.951,50 € | |
| 37,96 € | 3.796,00 € | |
| 36,79 € | 7.358,00 € |
Need more?