Reference Only
LAA750-12-EF
Terminals .
Datasheet
LAA750-12-EF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 1/2 in | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Aluminum | |
| Series | LAA | |
| Tradename | Pan-Lug | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 66,58 € | 66,58 € | |
| 66,58 € | 1.331,60 € | |
| 65,70 € | 3.942,00 € | |
| 63,50 € | 6.350,00 € |
Need more?