Reference Only
LAB350-12-XR
Terminals .
Datasheet
LAB350-12-XR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Compression | |
| Termination Style | Wire | |
| Mounting Style | In-Line | |
| Color | Brown | |
| Series | LAB | |
| Tradename | Pan-Lug | |
| Length | 166.62 mm | |
| Material | Aluminum | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 35 kV | |
| Width | 38.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,58 € | 265,80 € | |
| 25,41 € | 508,20 € | |
| 24,69 € | 4.938,00 € |
Need more?