Reference Only
LAIL350NN
Connectorized Surge Protectors SURGE,NN,0-1000MHZ.
Datasheet
LAIL350NN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Connectorized Surge Protectors | |
| Type | Lightning Arrester | |
| Mounting Style | Inline | |
| Termination Style | Cable | |
| Frequency Range | 0 Hz to 1 GHz | |
| Voltage Rating | 350 VAC | |
| Current Rating | 5 kA | |
| Data Line Protection | Type N Coax | |
| Series | Lighting Arrestors | |
| Product Type | Connectorized Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535400000 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,73 € | 2.086,50 € | |
| 39,10 € | 3.910,00 € | |
| 38,93 € | 9.732,50 € |
Need more?