
LAL-001-1500
Specialized Cables
Datasheet
LAL-001-1500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | Specialized Cables | |
| Product | Automotive Cables | |
| Type | Data Cable Assembly | |
| Connector End A | Jack | |
| Connector End A Pin Count | 4 Position | |
| Cable Length | 1.5 m | |
| Gender | Female | |
| Voltage Rating | 12 V | |
| Jacket Color | Black | |
| Current Rating | 2 A | |
| Jacket Material | Thermoplastic Polyurethane (TPU) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 261952 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?