Reference Only
LAM2SA300-56-3
Terminals ALUMINUM MECH LUG, 1 HOLE, VER.
Datasheet
LAM2SA300-56-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Mechanical | |
| Termination Style | Screw | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 7.93 mm | |
| Wire Gauge Min | 6 AWG | |
| Wire Gauge Max | 350 kcmil | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Aluminum | |
| Series | LAM | |
| Insulation Material | Not Insulated | |
| Length | 50.8 mm | |
| Material | Aluminum | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 76.2 mm | |
| Wire Gauge | 6 AWG to 350 kcmil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,17 € | 109,02 € | |
| 18,16 € | 217,92 € | |
| 17,27 € | 466,29 € | |
| 16,89 € | 861,39 € | |
| 16,40 € | 1.672,80 € | |
| 16,05 € | 4.044,60 € | |
| 15,69 € | 7.860,69 € |
Need more?