Reference Only
LAM3B1/0-38-6Y
Terminals ALUMINUM MECHANICAL LUG, 2 HOL.
Datasheet
LAM3B1/0-38-6Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Mechanical | |
| Series | LAM | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,26 € | 187,56 € | |
| 30,36 € | 364,32 € | |
| 29,70 € | 891,00 € | |
| 29,05 € | 1.568,70 € | |
| 28,22 € | 2.878,44 € | |
| 27,60 € | 6.955,20 € |
Need more?