Reference Only
LAM3B3/0-12-3Y
Terminals ALUMINUM MECHANICAL LUG, 2 HOL.
Datasheet
LAM3B3/0-12-3Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Lug Terminal | |
| Type | Mechanical | |
| Series | LAM | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,92 € | 287,52 € | |
| 44,56 € | 534,72 € | |
| 43,28 € | 1.168,56 € | |
| 42,34 € | 2.159,34 € | |
| 41,42 € | 4.224,84 € | |
| 40,23 € | 10.137,96 € |
Need more?