Reference Only
LAP187
Obsolete
Motor Controllers 14HP 230VAC 1PH AC Drive
Datasheet
LAP187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Motor Controllers | |
| Type | Lean Automation Pack | |
| Product Type | Motor Controllers | |
| Subcategory | Controllers | |
| Supply Voltage - Max | 230 V | |
| Supply Voltage - Min | 230 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?