
LB-T3V
Switch Contact Blocks / Switch Kits .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| For Use With | 16 mm Pushbutton | |
| Designed for | LB Series | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Pin | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | LB | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,03 € | 12,03 € | |
| 11,54 € | 115,40 € | |
| 11,04 € | 276,00 € | |
| 10,73 € | 536,50 € | |
| 10,50 € | 1.050,00 € | |
| 10,16 € | 2.540,00 € | |
| 9,99 € | 4.995,00 € | |
| 9,87 € | 9.870,00 € |
Need more?