
LB-T60
Switch Contact Blocks / Switch Kits .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Contact Blocks | |
| For Use With | 16 mm Pushbutton | |
| Designed for | LB Series | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | LB | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,04 € | 12,04 € | |
| 10,39 € | 103,90 € | |
| 9,79 € | 244,75 € | |
| 9,37 € | 468,50 € | |
| 8,96 € | 896,00 € | |
| 8,45 € | 2.112,50 € | |
| 8,08 € | 4.040,00 € | |
| 7,71 € | 7.710,00 € |
Need more?