Reference Only
LB02A20WYT\500
Thermal Interface Products 0402 AlN .020T
Datasheet
LB02A20WYT\500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Thermal Interface Products | |
| Product | Thermal Jumpers / Thermal Bridges | |
| Type | Q-Bridge Thermal Conductor | |
| Package / Case | 0402 (1005 metric) | |
| Material | Aluminum Nitride | |
| Length | 1.02 mm | |
| Width | 0.51 mm | |
| Thickness | 0.508 mm | |
| Series | LB | |
| Packaging | Reel | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Thermal Resistance | 25 C/W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?