
LB3A-L1W
Switch Bezels / Switch Caps .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Indicators | |
| Type | Lens | |
| For Use With | 16 mm Pushbutton Switches | |
| Designed for | LB Series | |
| Color | White | |
| IP Rating | IP65 | |
| Series | LB | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9001904000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,19 € | 6,38 € | |
| 3,18 € | 31,80 € | |
| 3,11 € | 77,75 € | |
| 3,05 € | 152,50 € | |
| 2,46 € | 246,00 € | |
| 2,36 € | 590,00 € | |
| 2,16 € | 1.080,00 € | |
| 2,04 € | 2.040,00 € |
Need more?