
LB3Z-1T04
Buzzers & Audio Indicators - Industrial .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Buzzers & Audio Indicators - Industrial | |
| Product | Indicators | |
| Type | Indicator Actuator | |
| Voltage Rating | 24 VDC | |
| Termination Style | Quick Connect Terminal | |
| Mounting Style | Panel Mount | |
| Series | LB | |
| Product Type | Audio Indicators & Alerts | |
| Subcategory | Audio Devices |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531801500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,95 € | 45,95 € | |
| 41,01 € | 410,10 € | |
| 39,28 € | 982,00 € | |
| 37,78 € | 1.889,00 € | |
| 37,52 € | 3.752,00 € | |
| 37,39 € | 9.347,50 € |
Need more?