
LB6MF-2T11VG
Selector Switches .
Datasheet
LB6MF-2T11VG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Selector Switches | |
| Contact Form | SPDT | |
| Actuator | Flush | |
| Illuminated | Illuminated | |
| Illumination Color | Green | |
| Mounting Style | PCB Mount | |
| IP Rating | IP65 | |
| Termination Style | PC Pin | |
| Series | LB | |
| Lamp Type | LED | |
| Lamp Voltage | 5 VDC | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,06 € | 40,06 € | |
| 38,52 € | 385,20 € | |
| 37,63 € | 940,75 € | |
| 36,33 € | 1.816,50 € | |
| 35,59 € | 3.559,00 € | |
| 34,94 € | 8.735,00 € |
Need more?