Reference Only
LB6ML-M0
Switch Actuators .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Actuators | |
| Series | LB | |
| Type | Operator | |
| Designed for | LB Series | |
| Illumination | Illuminated | |
| Mounting Style | Flush Mount | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,57 € | 13,57 € | |
| 11,23 € | 112,30 € | |
| 10,41 € | 260,25 € | |
| 9,84 € | 492,00 € | |
| 9,33 € | 933,00 € | |
| 8,72 € | 2.180,00 € | |
| 8,33 € | 4.165,00 € | |
| 7,98 € | 7.980,00 € |
Need more?