
LB9Z-LED2G
Switch Contact Blocks / Switch Kits .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Type | LED | |
| For Use With | 16 mm Pushbutton | |
| Designed for | LB Series | |
| Mounting Style | Panel Mount | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | LB | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,62 € | 115,50 € | |
| 4,43 € | 221,50 € | |
| 4,28 € | 428,00 € | |
| 3,72 € | 930,00 € | |
| 3,49 € | 1.745,00 € | |
| 3,32 € | 3.320,00 € | |
| 3,21 € | 8.025,00 € |
Need more?