Reference Only
LBAA0QB1SJ-686
Multiprotocol Modules Type 1SJ Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 6.2.
Datasheet
LBAA0QB1SJ-686 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Modules | |
| Series | 1SJ | |
| Frequency | 868 MHz, 915 MHz | |
| Output Power | 21.5 dBm | |
| Interface Type | UART | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 10 mm x 8 mm x 1.6 mm | |
| Protocol - Sub GHz | LoRa/LoRaWAN | |
| Product | LoRa/LoRaWAN | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Multiprotocol Modules | |
| Subcategory | Wireless & RF Modules | |
| Supply Current Receiving | 15.5 mA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,57 € | 9.570,00 € |
Need more?