Reference Only
LBAA0QB1SJ-TEMP-EVK
Sub-GHz Development Tools Type 1SJ 3.3VDC Eval Kit.
Datasheet
LBAA0QB1SJ-TEMP-EVK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Sub-GHz Development Tools | |
| Product | Evaluation Kits | |
| Frequency | 868 MHz to 923 MHz | |
| Tool Is For Evaluation Of | LBAA0QB1SJ-296 | |
| Operating Supply Voltage | 3.3 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Product Type | Sub-GHz Development Tools | |
| Series | 1SJ | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b.4.b |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 133,35 € | 133,35 € |
Need more?