Reference Only
LBAA0XV2GT-001EVK
Multiprotocol Development Tools Evaluation kit for type 2GT module.
Datasheet
LBAA0XV2GT-001EVK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Development Tools | |
| Product | Evaluation Kits | |
| Frequency | 2.4 GHz | |
| Tool Is For Evaluation Of | LBAA0XV2GT-001 | |
| Operating Supply Voltage | 1.8 V to 3.6 V | |
| Protocol - Sub GHz | GFSK, LoRa | |
| Type | Multiprotocol Module | |
| Dimensions | 89 mm x 58 mm | |
| Packaging | Bulk | |
| Product Type | Multiprotocol Development Tools | |
| Series | 2GT | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 60,17 € | 601,70 € |
Need more?