Reference Only
LBAD0ZZ1SE-743
End of Life
Cellular Modules BLE Type 1SE End Device
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Cellular Modules | |
| Series | 1SE | |
| Output Power | 23 dBm | |
| Interface Type | GPIO, I2C, PWM, SPI, UART | |
| Supply Voltage - Min | 3.3 V | |
| Supply Voltage - Max | 5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Antenna Connector Type | u.FL | |
| Dimensions | 18 mm x 15.4 mm x 1.8 mm | |
| Protocol - Cellular, NBIoT, LTE | NBIoT, LTE | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 3.3 V to 5 V | |
| Product Type | Cellular Modules | |
| Product | LTE IoT Modules | |
| Protocol - GPS, GLONASS | GNSS, GLONASS, GPS | |
| Subcategory | Wireless & RF Modules | |
| Type | LTE CAT M1/NBIoT Module |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?