
LBC-08EGAS-GCP
Obsolete
Circular Push Pull Connectors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Contact Gender | Socket (Female) | |
| Number of Contacts | 8 Contact | |
| Shell Size | 1 | |
| Mounting Style | Panel | |
| IP Rating | IP50 | |
| Series | B | |
| Product Type | Circular Push Pull Connectors | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?