Reference Only
LBEE0ZZ1WE-uSD-M2
Multiprotocol Development Tools Type 1YM M.2 EVB configured (strapped) for WLAN-SDIO Bluetooth.
Datasheet
LBEE0ZZ1WE-uSD-M2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Development Tools | |
| Operating Supply Voltage | 3.3 V to 5 V | |
| Interface Type | UART, USB | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Packaging | Bulk | |
| Product Type | Multiprotocol Development Tools | |
| Series | uSD-M2 | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471801000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 52,82 € | 52,82 € |
Need more?