Reference Only
LBEE0ZZ2WE-uSD-M2
Multiprotocol Development Tools Type 2WE microSD to M.2 Adapter for i.MX 6 and i.MX RT platforms - CCATS N/A.
Datasheet
LBEE0ZZ2WE-uSD-M2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Development Tools | |
| Product | Adapters | |
| Interface Type | micro SD, I2C, SPI, USB | |
| Type | uSD Adapter Kits | |
| Packaging | Case | |
| Product Type | Multiprotocol Development Tools | |
| Series | uSD-M2 | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473301180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Case
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,46 € | 454,60 € |
Need more?