
LBEE5HY1MW-TEMP
Multiprotocol Modules
Datasheet
LBEE5HY1MW-TEMP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Modules | |
| Frequency | 2.4 GHz, 5.8 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth 5.0 | |
| Protocol - WiFi - 802.11 | 802.11 a/b/g/n/ac | |
| Product Type | Multiprotocol Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?