Reference Only
LBEE5ZZ1CK-TEMP-DS-SD
Obsolete
Multiprotocol Development Tools Type 1CK EVK+ WiFi PreCertMod for iMX6
Datasheet
LBEE5ZZ1CK-TEMP-DS-SD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Development Tools | |
| Product | Evaluation Kits | |
| Frequency | 2.4 GHz, 5 GHz | |
| Operating Supply Voltage | 3.6 V | |
| Interface Type | UART | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - WiFi - 802.11 | 802.11 a/ac/b/g/n | |
| Moisture Sensitive | Yes | |
| Packaging | Bulk | |
| Product Type | Multiprotocol Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?