Reference Only
LBEE5ZZ1XL-774
Multiprotocol Modules Type 1XL Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.1.
Datasheet
LBEE5ZZ1XL-774 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Modules | |
| Series | 1XL | |
| Frequency | 2.4 GHz, 5 GHz | |
| Output Power | 18 dBm | |
| Interface Type | PCIe, SDIO, UART | |
| Supply Voltage - Min | 1.71 V | |
| Supply Voltage - Max | 3.46 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Antenna Connector Type | Without Antenna | |
| Dimensions | 19.1 mm x 16.5 mm x 2.1 mm | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth 5.3 | |
| Protocol - WiFi - 802.11 | 802.11 a/b/g/n/ac/ax | |
| Product | WiFi Modules | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | Multiprotocol Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?