Reference Only
LBEH5HMZPC-TEMP-DS-SD
Obsolete
Multiprotocol Development Tools Type ZP EVK+ WiFi b/g/n/ac for iMX6
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Development Tools | |
| Product | Evaluation Kits | |
| Frequency | 2.4 GHz, 5 GHz | |
| Interface Type | UART | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Product Type | Multiprotocol Development Tools | |
| Series | ZP | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?