Reference Only
LBEP5CLWMC-633
End of Life
WiFi Modules - 802.11
Datasheet
LBEP5CLWMC-633 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | WiFi Modules - 802.11 | |
| Series | WM | |
| Protocol Supported | 802.11 a/b/g/n | |
| Frequency | 2.4 GHz, 5 GHz | |
| Data Rate | 65 Mb/s | |
| Interface Type | UART | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 4.3 V | |
| Output Power | 15 dBm | |
| Supply Current Transmitting | 210 mA | |
| Supply Current Receiving | 65 mA | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 70 C | |
| Antenna Connector Type | External | |
| Dimensions | 9.9 mm x 8.8 mm x 1.3 mm | |
| Operating Supply Voltage | 3 V to 4.3 V | |
| Product Type | WiFi Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?