Reference Only
LBMA15Q1BX-744
Not Recommended for New Designs
Bluetooth Modules - 802.15.1
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Bluetooth Modules - 802.15.1 | |
| Series | 1BX | |
| Version | Bluetooth 4.0 | |
| Class | Class 1, Class 2 | |
| Interface Type | I2S, UART | |
| Output Power | 13 dBm | |
| Receiver Sensitivity | - 81 dBm | |
| Frequency | 2.44 GHz | |
| Supply Voltage - Min | 1.2 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Antenna Connector Type | External | |
| Dimensions | 5 mm x 4.5 mm x 1 mm | |
| Frequency Range | 2.402 GHz to 2.48 GHz | |
| Height | 1 mm | |
| Length | 5 mm | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 1.2 V to 3.6 V | |
| Product Type | Bluetooth Modules | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Shielding | Shielded | |
| Subcategory | Wireless & RF Modules | |
| Supply Current Transmitting | 60 mA | |
| Type | USB Adapter | |
| Width | 4.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?