Reference Only
LBWA0ZZ2DS-688
Multiprotocol Modules Type 2DS Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth.
Datasheet
LBWA0ZZ2DS-688 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Modules | |
| Series | 2DS | |
| Frequency | 2.4 GHz | |
| Interface Type | USB | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Dimensions | 25 mm x 14 mm x 2.4 mm | |
| Product | WiFi Modules | |
| Packaging | Reel | |
| Modulation Technique | CCK, DSSS, OFDM | |
| Moisture Sensitive | Yes | |
| Operating Supply Voltage | 3 V to 3.6 V | |
| Product Type | Multiprotocol Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,13 € | 6.130,00 € |
Need more?